Cart

L6986TR

ST L6986TR

image shown is a representation only

ST

DC-DC 38V 2.0A D HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: L6986TR
Rutronik No.: ICPWM7663
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
In Stock
1.51 $
3,775.00 $

DC-DC 38V 2.0A D HTSSOP-16 SMD Description

38 V 2 A synchronous step-down switching regulator with 30 uA

Parameter

Type
BUCK
V(in) max
38 V
I(out)
2 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?