Cart

L6924D013TR

ST L6924D013TR

image shown is a representation only

ST

DC-DC 12V 1.0A D QFPN-16 SMD
Supplier: STMicroelectronics
Matchcode: L6924D013TR
Rutronik No.: ICPWM7936
Unit Pack: 4000
MOQ: 4000
package: QFPN-16
Packaging: REEL
On request
1.55 $
6,200.00 $

DC-DC 12V 1.0A D QFPN-16 SMD Description

Single Cell Li Ion battery Charger

Parameter

Type
BUCK
V(in) max
12 V
V(out)
4.2 V
I(out)
1 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFPN-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?