L6920DCTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6920DCTR
Rutronik No.: ICPWM5946
Unit Pack: 4000
MOQ: 4000
package: MSOP-8
Packaging: REEL
DC-DC 5.5V 0.9A U MSOP-8 SMD Description
Synchronous rectifier step up converter
Parameter
- Type
- BOOST
- V(in) max
- 5.5 V
- V(out)
- 5.5 V
- I(out)
- 0.9 A
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- MSOP-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 41 weeks