Cart

L6902D

ST L6902D

image shown is a representation only

ST

DC-DC 36V 1.0A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6902D
Rutronik No.: ICPWM5343
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
In Stock
2.34 $
234.00 $

Prices

100 2.34 $
200 1.78 $
300 1.67 $
400 1.60 $

DC-DC 36V 1.0A D SO-8 SMD Description

1 A switching regulator with adjustable current limit

Parameter

Type
Buck
V(in) max
36 V
V(out)
34 V
I(out)
1 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?