Cart

L6699D

ST L6699D

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6699D
Rutronik No.: ICPWM7451
Unit Pack: 50
MOQ: 1000
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
2,250.00 $

SMPS SO-16 SMD Description

Enhanced high-voltage resonant controller

Parameter

Type
SMPS
I(out)
1.5 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?