Cart

L6599AN

ST L6599AN

image shown is a representation only

ST

SMPS LLC DIP-16 THT
Supplier: STMicroelectronics
Matchcode: L6599AN
Rutronik No.: ICPWM8185
Unit Pack: 1
MOQ: 1
package: DIP-16
Packaging: INDIVIDUAL
In Stock
0.46 $
0.46 $

SMPS LLC DIP-16 THT Description

IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER

Parameter

Type
SMPS
V(in) max
16 V
I(out)
0.7 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
DIP-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?