Cart

L6591TR

ST L6591TR

image shown is a representation only

ST

SMPS SO-16N THT
Supplier: STMicroelectronics
Matchcode: L6591TR
Rutronik No.: ICPWM6756
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
On request
1.62 $
4,050.00 $

Parameter

Type
SMPS
V(in) max
22 V
V(out)
700 V
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?