L6591TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6591TR
Rutronik No.: ICPWM8183
Unit Pack: 1
MOQ: 1
package: SO-16N
Packaging: INDIVIDUAL
SMPS SO-16N SMD Description
Current mode PWM controller for Asymmetrical Half Bridge converter topology
Parameter
- Type
- SMPS
- V(in) max
- 22 V
- V(out)
- 700 V
- f(s)
- 500000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SO-16N
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- Philippines
- Supplier Lead time
- 26 weeks