Cart

L6585DE

ST L6585DE

image shown is a representation only

ST

SMPS SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6585DE
Rutronik No.: ICPWM8182
Unit Pack: 1
MOQ: 1
package: SO-20
Packaging: INDIVIDUAL
On request
3.74 $
0 $
Article with this quantity is not orderable.

SMPS SO-20 SMD Description

Combo IC for PFC and half-bridge ballast control

Parameter

Type
SMPS
V(in) max
618 V
V(out)
600 V
I(out)
0.25 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-20
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?