Cart

L6566BTR

ST L6566BTR

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6566BTR
Rutronik No.: ICPWM8181
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
On request
2.21 $
0 $
Article with this quantity is not orderable.

SMPS SO-16 SMD Description

Multi-mode controller for SMPS

Parameter

Type
SMPS
V(in) max
23 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?