Cart

L6566BHTR

ST L6566BHTR

image shown is a representation only

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: L6566BHTR
Rutronik No.: ICPWM8180
Unit Pack: 1
MOQ: 1
package: SO-16N
Packaging: INDIVIDUAL
In Stock
1.38 $
1.38 $

SMPS SO-16N SMD Description

Multi-mode controller for SMPS

Parameter

Type
SMPS
V(in) max
23 V
V(out)
700 V
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?