Cart

L6566B

ST L6566B

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6566B
Rutronik No.: ICPWM6154
Unit Pack: 50
MOQ: 1000
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8694 $
869.40 $

Prices

1,000 0.8694 $
2,500 0.8532 $

SMPS SO-16 SMD Description

Multi-mode controller for SMPS

Parameter

Type
SMPS
V(in) max
23 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?