Cart

L6565D

ST L6565D

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6565D
Rutronik No.: ICPWM6402
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6115 $
1,223.00 $

Prices

2,000 0.6115 $
3,000 0.6006 $

SMPS SO-8 SMD Description

Quasi-resonant Controller

Parameter

Type
SMPS
V(in) max
18 V
I(out)
0.7 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?