Cart

L6564TD

ST

PFC SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: L6564TD
Rutronik No.: ICPWM7974
Unit Pack: 100
MOQ: 2000
package: SSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.68 $
1,360.00 $

PFC SSOP-10 SMD Description

10 pin transition-mode PFC controller for outdoor applications

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?