Cart

L6561

ST L6561

image shown is a representation only

ST

PFC DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L6561
Rutronik No.: ICPWM5312
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
0.8175 $
40.88 $

Prices

50 0.8175 $
100 0.6234 $
200 0.5825 $
350 0.5723 $
650 0.5569 $

PFC DIP-8 THT Description

Transition mode power factor corrector

Parameter

Type
PFC
V(in) max
18 V
I(out)
0.7 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?