L6506D013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6506D013TR
Rutronik No.: ICMOT4572
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
StepMotCtrl 10V SO20 SMD Description
Current Controller For Stepping Motors
Parameter
- Type
- StepMotCtr
- U(max)
- 10 V
- Automotive
- NO
- Package
- SO-20
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks