Cart

L6494LDTR

ST L6494LDTR

image shown is a representation only

ST

H-BrDriver 600V 2A SO-14
Supplier: STMicroelectronics
Matchcode: L6494LDTR
Rutronik No.: ICMOT5255
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
In Stock
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 0.9813 $

Parameter

Type
HBrDriver
I(out)
2 A
U(min)
10 V
U(max)
21 V
Automotive
NO
Package
SO-14
T(max)
125 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
U(B)
20 V
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?