Cart

L6391DTR

ST L6391DTR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6391DTR
Rutronik No.: ICGDRV1087
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
In Stock
2.52 $
2.52 $

HaBr MOSvIGBTDr 600V SO-14 SMD Description

SmartDRIVE HV Half Bridge driver with smartSD and comparator

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.125 µS
t(off)
0.125 µS
Technology
BCD
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?