Cart

L6391D

ST L6391D

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6391D
Rutronik No.: ICGDRV1069
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
On request
2.53 $
0 $
Article with this quantity is not orderable.

HaBr MOSvIGBTDr 600V SO-16 SMD Description

SmartDRIVE HV Half Bridge driver with smartSD and comparator

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
0.29 A
Mounting
SMD
T(j,max)
150 °C
I(lim,max)/Ch
0.43 A
t(on)
0.125 µS
t(off)
0.125 µS
Technology
BCD
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?