Cart

L6376D013TR

ST L6376D013TR

image shown is a representation only

ST

4xHSS 0,5A 9,5V-35V PowerSO-20
Supplier: STMicroelectronics
Matchcode: L6376D013TR
Rutronik No.: ICIFP43979
Unit Pack: 600
MOQ: 600
package: PowerSO-20
Packaging: REEL
Soon available
6.36 $
3,816.00 $

4xHSS 0,5A 9,5V-35V PowerSO-20 Description

0.5A High Side Driver Quad Intelligent Power Switch

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-20
Channels
4
V(op,min)
9.5 V
V(op,max)
35 V
I(lim,min)/Ch
0.65 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-25 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
M.PowerBCD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?