Cart

L6375S

ST

HSS 400mOhm 35V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6375S
Rutronik No.: ICIFP46087
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
3.62 $
0 $
Article with this quantity is not orderable.

HSS 400mOhm 35V SO-8 SMD Description

0.5A Industrial Intelligent Power Switch

Parameter

Automotive
NO
Mounting
SMD
Channels
1
R(on,typ)/Ch
400 mOhm
V(op,min)
8 V
V(op,max)
35 V
I(lim,min)/Ch
0.75 A
I(lim,max)/Ch
1.5 A
Diagnostics
status
Leadfree Defin.
10
Packaging
INDIVIDUAL
V(in,min)
2 V
V(op,abs,max)
50 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
M.PowerBCD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?