Cart

L6374FP013TR

ST L6374FP013TR

image shown is a representation only

ST

QUAD DRIVER 35V 0.1A SO20 SMD
Supplier: STMicroelectronics
Matchcode: L6374FP013TR
Rutronik No.: ICIFP44523
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
4.73 $
4,730.00 $

QUAD DRIVER 35V 0.1A SO20 SMD Description

INDUSTRIAL QUAD LINE DRIVER

Parameter

V(op,max)
40 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?