Cart

L6374FP

ST L6374FP

image shown is a representation only

ST

QUAD DRIVER 35V 0.1A SO20 SMD
Supplier: STMicroelectronics
Matchcode: L6374FP
Rutronik No.: ICIFP43824
Unit Pack: 40
MOQ: 40
package: SO-20
Packaging: TUBE
In Stock
6.29 $
251.60 $

Prices

40 6.29 $
80 5.90 $
120 5.70 $

QUAD DRIVER 35V 0.1A SO20 SMD Description

INDUSTRIAL QUAD LINE DRIVER

Parameter

V(op,max)
40 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-20
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?