L6370D

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6370D
Rutronik No.: ICIFP44210
Unit Pack: 31
MOQ: 31
package: PowerSO-20
Packaging: TUBE
HSS 100mOhm 35V PowerSO-20 SMD Description
2.5A High Side Driver Intelligent Power Switch
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- PowerSO-20
- Channels
- 1
- R(on,typ)/Ch
- 100 mOhm
- V(op,min)
- 9.5 V
- V(op,max)
- 35 V
- I(lim,min)/Ch
- 2.6 A
- I(lim,max)/Ch
- 4 A
- Diagnostics
- status
- Leadfree Defin.
- 10
- Packaging
- TUBE
- Technology
- M.PowerBCD
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 2 V
- V(op,abs,max)
- 50 V
- T(j,min)
- -25 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- T(j,max)
- 85 °C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks