Cart

L6360TR

ST L6360TR

image shown is a representation only

ST

I/0 LINK Master TRXVFQFPN26 SMD
Supplier: STMicroelectronics
Matchcode: L6360
Rutronik No.: ASSP1782
Unit Pack: 1
MOQ: 1
package: VFDFPN26
Packaging: INDIVIDUAL
In Stock
10.42 $
10.42 $

I/0 LINK Master TRXVFQFPN26 SMD Description

Fast Dual I/O Interface IC

Parameter

Type
I/O-Link
Vcc(min)
18 V
Vcc(max)
32.5 V
Mounting
SMD
Footprint
18 mm²
Automotive
NO
Package
VFDFPN26
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?