Cart

L6230PDTR

ST

3xHaBr 1,4A 52V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: L6230PDTR
Rutronik No.: ICMOT5209
Unit Pack: 1
MOQ: 1
package: PowerSO36
Packaging: REEL
On request
8.79 $
0 $
Article with this quantity is not orderable.

3xHaBr 1,4A 52V PowerSO36 SMD Description

PowerSPIN: DMOS driver for three-phase brushless DC motor

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
PowerSO36
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?