Cart

L6229DTR

ST L6229DTR

image shown is a representation only

ST

3xHaBr 1.4A 52V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6229DTR
Rutronik No.: ICMOT5210
Unit Pack: 1
MOQ: 1
package: SO-24
Packaging: INDIVIDUAL
In Stock
8.98 $
8.98 $

3xHaBr 1.4A 52V SO-24 SMD Description

PowerSPIN: DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
SO-24
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?