Cart

L6228QTR

ST

StepMotDr 1.4A 52V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L6228QTR
Rutronik No.: ICMOT4697
Unit Pack: 3000
MOQ: 3000
package: QFN5x5
Packaging: REEL
In Stock
3.11 $
9,330.00 $

StepMotDr 1.4A 52V QFN5x5 SMD Description

PowerSPIN: DMOS driver for bipolar stepper motor

Parameter

Type
StepMotDr
Automotive
NO
Package
QFN5x5
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?