L6228PDTR

Supplier: STMicroelectronics
Matchcode: L6228PDTR
Rutronik No.: ICMOT5207
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: INDIVIDUAL
StepMotDr 1.4A 52V PwrSO-36 SMD Description
PowerSPIN: DMos Dual Full Bridge Driver With PWM Current Controller and Decay select
Parameter
- Type
- StepMotDr
- Automotive
- NO
- Package
- PowerSO-36
- T(min)
- -25 °C
- T(max)
- 125 °C
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks