L6228DTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6228DTR
Rutronik No.: ICMOT4774
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
StepMotDr 1.4A 52V SO-24 SMD Description
PowerSPIN: DMos Dual Full Bridge Driver With PWM Current Controller and Decay select
Parameter
- Type
- StepMotDr
- Automotive
- NO
- Package
- SO-24
- T(min)
- -25 °C
- T(max)
- 125 °C
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks