Cart

L6226QTR

ST

2xH-Br 1.4A 52V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L6226QTR
Rutronik No.: ICMOT4695
Unit Pack: 3000
MOQ: 3000
package: QFN5x5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
6,000.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

2xH-Br 1.4A 52V QFN5x5 SMD Description

PowerSPIN: DMOS dual full bridge driver

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
QFN5x5
T(max)
150 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
730 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?