Cart

L6225PDTR

ST

2xH-Br 1.4A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6225PDTR
Rutronik No.: ICMOT5193
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: INDIVIDUAL
On request
7.05 $
0 $
Article with this quantity is not orderable.

2xH-Br 1.4A 52V PowerSO-36 SMD Description

PowerSPIN: DMos Dual Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
PowerSO-36
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?