Cart

L6225DTR

ST L6225DTR

image shown is a representation only

ST

2xH-Br 1.4A 52V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6225DTR
Rutronik No.: ICMOT4554
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
In Stock
4.20 $
4,200.00 $

2xH-Br 1.4A 52V SO-20 SMD Description

PowerSPIN: DMos Dual Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
SO-24
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?