Cart

L6208PD

ST

StepMotDr 2.8A 52V PwrSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6208PD
Rutronik No.: ICMOT5187
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: TUBE
On request
13.99 $
0 $
Article with this quantity is not orderable.

Parameter

Type
StepMotDr
Automotive
NO
Package
PowerSO-36
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?