Cart

L6208PD

ST

StepMotDr 2.8A 52V PwrSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6208PD
Rutronik No.: ICMOT4479
Unit Pack: 31
MOQ: 31
package: PowerSO-36
Packaging: TUBE
Soon available
6.54 $
202.74 $

Prices

31 6.54 $
62 6.14 $
93 6.03 $
124 5.93 $
155 5.58 $

StepMotDr 2.8A 52V PwrSO-36 SMD Description

PowerSPIN: Fully Integrated Stepper Motor Driver

Parameter

Type
StepMotDr
Automotive
NO
Package
PowerSO-36
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?