Cart

L6208N

ST L6208N

image shown is a representation only

ST

StepMotDr 2.8A 52V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: L6208N
Rutronik No.: ICMOT5186
Unit Pack: 1
MOQ: 1
package: DIP-24
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
12.59 $
0 $
Article with this quantity is not orderable.

StepMotDr 2.8A 52V DIP-24 THT Description

PowerSPIN: Fully Integrated Stepper Motor Driver

Parameter

Type
StepMotDr
Automotive
NO
Package
DIP-24
T(min)
-25 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?