Cart

L6207QTR

ST

2xH-Br 2.5A 52V VFQFPN48 SMD
Supplier: STMicroelectronics
Matchcode: L6207QTR
Rutronik No.: ICMOT5123
Unit Pack: 2500
MOQ: 2500
package: VFQFPN48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.78 $
6,950.00 $

2xH-Br 2.5A 52V VFQFPN48 SMD Description

PowerSPIN: DMOS dual full bridge driver

Parameter

Type
2xH-Br
I(out)
2.5 A
U(min)
8 V
U(max)
60 V
Automotive
NO
Package
VFQFPN48
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
U(B)
52 V
R(DS)(on)
0.3 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?