Cart

L6207D013TR

ST L6207D013TR

image shown is a representation only

ST

2xH-Br 2.8A 52V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6207D013TR
Rutronik No.: ICMOT5182
Unit Pack: 1
MOQ: 1
package: SO-24
Packaging: REEL
In Stock
7.45 
7.45 

2xH-Br 2.8A 52V SO-24 SMD Description

PowerSPIN: Dual DMOS Full Bridge Driver with PWM Current Controller

Parameter

Type
2xH-Br
I(out)
0.5 A
U(min)
8 V
U(max)
70 V
Automotive
NO
Package
SO-24
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
0.3 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?