Cart

L6205PD013TR

ST L6205PD013TR

image shown is a representation only

ST

2xH-Br 2.8A 52V PowerSO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6205PD013TR
Rutronik No.: ICMOT4494
Unit Pack: 600
MOQ: 600
package: PowerSO-20
Packaging: REEL
In Stock
5.66 $
3,396.00 $

Prices

600 5.66 $
1,200 4.83 $

2xH-Br 2.8A 52V PowerSO-20 SMD Description

PowerSPIN: Dual DMOS Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
PowerSO-20
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?