Cart

L6202

ST L6202

image shown is a representation only

ST

H-Br 1.5A 48V DIP-18 THT
Supplier: STMicroelectronics
Matchcode: L6202
Rutronik No.: ICMOT5175
Unit Pack: 1
MOQ: 1
package: DIP-18
Packaging: TUBE
On request
8.74 $
0 $
Article with this quantity is not orderable.

Parameter

Type
H-Br
I(out)
1.5 A
U(min)
12 V
U(max)
5 V
Automotive
NO
Package
DIP-18
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?