Cart

L6201PSTR

ST L6201PSTR

image shown is a representation only

ST

H-Br 4A 48V PowerSO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6201PSTR
Rutronik No.: ICMOT4587
Unit Pack: 600
MOQ: 600
package: PowerSO-20
Packaging: REEL
In Stock
5.94 $
3,564.00 $

Prices

600 5.94 $
1,200 5.07 $

H-Br 4A 48V PowerSO-20 SMD Description

DMOS Full Bridge Driver

Parameter

Type
H-Br
I(out)
4 A
U(min)
12 V
Automotive
NO
Package
PowerSO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?