Cart

L6201013TR

ST L6201013TR

image shown is a representation only

ST

H-Br 1A 48V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6201013TR
Rutronik No.: ICMOT4551
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
5.76 $
5,760.00 $

H-Br 1A 48V SO-20 SMD Description

DMOS Full Bridge Driver

Parameter

Type
H-Br
I(out)
1 A
U(min)
12 V
U(max)
5 V
Automotive
NO
Package
SO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?