Cart

L5991AD13TR

ST L5991AD13TR

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L5991AD13TR
Rutronik No.: ICPWM5360
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.10 $
2,750.00 $

SMPS SO-16 SMD Description

Current Mode PWM

Parameter

Type
SMPS
V(cc)
12 V
V(in) max
24 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?