Cart

L5973D

ST

DC-DC 36V 2.5A D HSOP-8E SMD
Supplier: STMicroelectronics
Matchcode: L5973D
Rutronik No.: ICPWM5278
Unit Pack: 100
MOQ: 100
package: HSOP-8EP
Packaging: TUBE
Soon available
2.13 $
213.00 $

Prices

100 2.13 $
200 1.62 $
300 1.52 $
400 1.45 $

DC-DC 36V 2.5A D HSOP-8E SMD Description

Up to 2 A step down switching regulator

Parameter

Type
BUCK
V(in) max
36 V
V(out)
35 V
I(out)
2.5 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
NO
Package
HSOP-8EP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?