Cart

L5972D

ST L5972D

image shown is a representation only

ST

DC-DC 36V 2.0A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L5972D
Rutronik No.: ICPWM5368
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request
1.41 $
2,820.00 $

DC-DC 36V 2.0A D SO-8 SMD Description

Up to 1.5 A step down switching regulator

Parameter

Type
BUCK
V(in) max
36 V
V(out)
35 V
I(out)
2 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?