Cart

L5150BNTR

ST

LDO VREG 5V 0.5A 2% SOT223
Supplier: STMicroelectronics
Matchcode: L5150BNTR
Rutronik No.: ICSPR9050
Unit Pack: 1000
MOQ: 2000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5245 $
1,049.00 $

Prices

2,000 0.5245 $
4,000 0.5152 $
6,000 0.5058 $

LDO VREG 5V 0.5A 2% SOT223 Description

5V Low drop voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
40 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.5 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?