Cart

L4984DTR

ST L4984DTR

image shown is a representation only

ST

PFC SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: L4984DTR
Rutronik No.: ICPWM8138
Unit Pack: 2500
MOQ: 2500
package: SSOP-20
Packaging: REEL
On request
2.10 $
5,250.00 $

Parameter

Type
PFC
V(in) max
22.5 V
V(out)
12 V
I(out)
2 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?