Cart

L4984D

ST L4984D

image shown is a representation only

ST

PFC SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: L4984D
Rutronik No.: ICPWM7638
Unit Pack: 100
MOQ: 2000
package: SSOP-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
3,320.00 $

PFC SSOP-10 SMD Description

CCM PFC CONTROLLER

Parameter

Type
PFC
V(in) max
22.5 V
V(out)
12 V
I(out)
2 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?