Cart

L4981AD013TR

ST L4981AD013TR

image shown is a representation only

ST

PFC SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L4981AD013TR
Rutronik No.: ICPWM5250
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
Best Choice
In Stock
2.90 $
2,900.00 $

Prices

1,000 2.90 $
2,000 2.07 $

PFC SO-20 SMD Description

L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode

Parameter

Type
PFC
V(in) max
19.5 V
V(out)
8.5 V
I(out)
2 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?