Cart

L4979MD013TR

ST L4979MD013TR

image shown is a representation only

ST

LDO VREG 5V 0.15A 2% SO-08
Supplier: STMicroelectronics
Matchcode: L4979MD013TR
Rutronik No.: ICSPR8081
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
In Stock
1.34 $
1,340.00 $

Prices

1,000 1.34 $
2,000 1.0193 $
3,000 0.9525 $
4,000 0.9107 $

LDO VREG 5V 0.15A 2% SO-08 Description

Low drop voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
40 V
Package
SO-20
Automotive
NO
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.2 mA
Reset-Output
OPEN DRAIN
Tolerance
2 %
Op.Temp R.max
150 °C
Watchdog
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?